8GK9911-1KK02 | Siemens
Cross member, (W) 750 mm, 8GK9911-1KK02
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
90.5709 € *
Standard delivery time from the manufacturer is: 1 Week
Cross member, 8GK9911-1KK02, Siemens
ALPHA, cross arm, for busbar system, W: 750 mm, zinc-plated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cross member | |
| Width | 750 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |