8GK9911-1KK01 | Siemens
Cross member, (W) 500 mm, 8GK9911-1KK01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
64.2719 € *
Standard delivery time from the manufacturer is: 1 Week
Cross member, 8GK9911-1KK01, Siemens
ALPHA, cross arm, for busbar system, W: 500 mm, zinc-plated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cross member | |
| Width | 500 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |