8GK9911-0KK30 | Siemens
Cable support rail, steel, (W) 750 mm, for ALPHA 400/630/1250 DIN, 8GK9911-0KK30
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.5025 € *
Standard delivery time from the manufacturer is: 1 Week
Cable support rail, 8GK9911-0KK30, Siemens
ALPHA 630 DIN, cable propping bar, W=750.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable support rail | |
| Material | steel | |
| Width | 750 mm | |
| Suitable for | ALPHA 400/630/1250 DIN |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |