8GK9910-0KK22 | Siemens
Circuit diagram bag, A3, metal, (H) 410 mm, 8GK9910-0KK22
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.1534 € *
Available: 5 pcs.
Circuit diagram, 8GK9910-0KK22, Siemens
ALPHA DIN, Circuit diagram pocket, DIN A3, made of sheet steel, 10 mm deep.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit diagram bag | |
| Version | A3 | |
| Material | metal | |
| Height | 410 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73102990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |