8GK9900-0KK33 | Siemens
Socket, steel, (W x H x D) 800 x 100 x 250 mm, light gray, 8GK9900-0KK33
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
171.5504 € *
Standard delivery time from the manufacturer is: 1 Week
Base, 8GK9900-0KK33, Siemens
ALPHA, Base, H: 100 mm, W: 800 mm, T: 250 mm, RAL 7035.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | base | |
| Material | steel | |
| Width | 800 mm | |
| Height | 100 mm | |
| Depth | 250 mm | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |