8GK9720-0KK00 | Siemens
Busbar carrier, straight, 8GK9720-0KK00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
90.5709 € *
Standard delivery time from the manufacturer is: On Request
Busbar carrier, 8GK9720-0KK00, Siemens
ALPHA AS busbar holder Busbar clearance 100 mm or 185 mm incl. support plate for ALPHA 630 incl. fixing screws for holder and Cu bars.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | busbar carrier | |
| Design | straight |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |