8GK9711-0KK03 | Siemens
Busbar carrier, 3 pole, straight, (H) 300 mm, for ALPHA 400/630 DIN, 8GK9711-0KK03
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.6393 € *
Standard delivery time from the manufacturer is: On Request
Busbar carrier, 8GK9711-0KK03, Siemens
ALPHA 400/630 DIN Busbar holder, 3-pole center-line spacing 60 mm for mounting on stay SS12x 5 (10), 20x 5 (10), 30x 5 (10) for SR60 busbar N-system H=300.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | busbar carrier | |
| Version | 3 pole | |
| Design | straight | |
| Height | 300 mm | |
| Suitable for | ALPHA 400/630 DIN |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |