8GK9711-0KK01 | Siemens
Busbar carrier, 3 pole, straight, (H) 300 mm, for ALPHA 400/630/1250 DIN, 8GK9711-0KK01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
50.1466 € *
Standard delivery time from the manufacturer is: 1 Week
Busbar carrier, 8GK9711-0KK01, Siemens
ALPHA 630 DIN Busbar holder, 3-pole, busbar center line spacing 60 mm for bus-mounting fuse base, H=300.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | busbar carrier | |
| Version | 3 pole | |
| Design | straight | |
| Height | 300 mm | |
| Suitable for | ALPHA 400/630/1250 DIN |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |