8GK9710-0KK01 | Siemens
Busbar carrier, straight, (W x H x D) 20 x 164 x 50 mm, 8GK9710-0KK01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.8856 € *
Standard delivery time from the manufacturer is: 1 Week
Busbar holder, 8GK9710-0KK01, Siemens
ALPHA, busbar holder, for bars: 12-30 x 5-10 mm, 2-pole, 60 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | busbar carrier | |
| Design | straight | |
| Width | 20 mm | |
| Height | 164 mm | |
| Depth | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |