8GK9671-0KK00 | Siemens
Busbar carrier, 5 pole, straight, (H) 450 mm, for ALPHA 400/630/1250 DIN, 8GK9671-0KK00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
50.9915 € *
Standard delivery time from the manufacturer is: On Request
Busbar carrier, 8GK9671-0KK00, Siemens
ALPHA DIN Busbar holder, 5-pole, center-line spacing 60 mm for mounting on stay Cu busbar 12x5 (10), 20x 5 (10), Bus-mounting fuse base, H=450.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | busbar carrier | |
| Version | 5 pole | |
| Design | straight | |
| Height | 450 mm | |
| Suitable for | ALPHA 400/630/1250 DIN |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |