8GK9670-0KK00 | Siemens
Busbar carrier, straight, (W x H x D) 21 x 272 x 51 mm, 8GK9670-0KK00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
69.3413 € *
Standard delivery time from the manufacturer is: 1 Week
Busbar holder, 8GK9670-0KK00, Siemens
ALPHA, busbar holder, for bars: 12-30 x 5-10 mm, 4-pole, 60 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | busbar carrier | |
| Design | straight | |
| Width | 21 mm | |
| Height | 272 mm | |
| Depth | 51 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |