8GK9650-0KK00 | Siemens
Busbar carrier, 5 pole, straight, (L) 255 mm, for ALPHA 400/630, 8GK9650-0KK00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.9971 € *
Standard delivery time from the manufacturer is: On Request
Busbar carrier, 8GK9650-0KK00, Siemens
ALPHA 400/630, Busbar support 5-pole- 40 mm system Installation directly on stay.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | busbar carrier | |
| Version | 5 pole | |
| Design | straight | |
| Length | 255 mm | |
| Suitable for | ALPHA 400/630 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |