8GK9602-3KK11 | Siemens

Field cover, with cut-outs, plastic, (W x H x D) 250 x 400 x 125 mm, 8GK9602-3KK11

Order No.: 81P8828
EAN: 4001869336831
MPN:
8GK9602-3KK11
8GK96023KK11
Series: ALPHA
8GK9602-3KK11 Siemens Accessories for Enclosures Image 1
8GK9602-3KK11 Siemens Accessories for Enclosures Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
38.0681 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
38.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
38.0681 €

Section cover, 8GK9602-3KK11, Siemens

ALPHA, Section cover, with Cutout, T: 125 mm, H: 450 mm, W: 250 mm.

Technical specifications
Filter Property Value
Product type field cover
Version with cut-outs
Material plastic
Width 250 mm
Height 400 mm
Depth 125 mm
Logistics
Property Value
Customs tariff number 85381000
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes