8GK9602-2KK10 | Siemens
Field cover, closed, plastic, (W x H) 250 x 300 mm, 8GK9602-2KK10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.7151 € *
Standard delivery time from the manufacturer is: 3 Weeks
Section cover, 8GK9602-2KK10, Siemens
ALPHA, Section cover, Closed, H: 300 mm, W: 250 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | field cover | |
| Version | closed | |
| Material | plastic | |
| Width | 250 mm | |
| Height | 300 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |