8GK9601-4KK21 | Siemens

Cover, cut-out 8x 12TE, plastic, (W x H) 500 x 600 mm, 96 HP, light gray, for ALPHA 400/630/1250 DIN, 8GK9601-4KK21

Order No.: 81P8656
EAN: 4001869304410
MPN:
8GK9601-4KK21
8GK96014KK21
Series: ALPHA 630 DIN
8GK9601-4KK21 Siemens Accessories for Enclosures Image 1
8GK9601-4KK21 Siemens Accessories for Enclosures Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
81.8720 € *
Available: 9 pcs.
Total Price:
81.87 € *
Price list
Quantity
Price per unit*
1 pcs.
81.8720 €
10 pcs.
80.2536 €
*incl. VAT plus shipping costs
Subject to prior sale

Cover, 8GK9601-4KK21, Siemens

ALPHA 630 DIN, cover, Height=600 mm, Width=500 mm, cutout 8x 12 MW.

Technical specifications
Filter Property Value
Product type cover
Version cut-out 8x 12TE
Material plastic
Width 500 mm
Height 600 mm
cutting pitch differential 96 HP
Colour light gray
Suitable for ALPHA 400/630/1250 DIN
Logistics
Property Value
Country of origin DE
Customs tariff number 85381000
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes