8GK9601-4KK11 | Siemens
Cover, cut-out 4x 12TE, plastic, (W x H) 250 x 600 mm, 48 HP, light gray, for ALPHA 400/630/1250 DIN, 8GK9601-4KK11
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
67.7348 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
67.73 € *
Price list
Quantity
Price per unit*
1 pcs.
67.7348 €
10 pcs.
66.4139 €
*incl. VAT plus shipping costs
Subject to prior sale
Cover, 8GK9601-4KK11, Siemens
ALPHA 630 DIN, cover, Height=600 mm, Width=250 mm, cutout 4x 12 MW.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover | |
| Version | cut-out 4x 12TE | |
| Material | plastic | |
| Width | 250 mm | |
| Height | 600 mm | |
| cutting pitch differential | 48 HP | |
| Colour | light gray | |
| Suitable for | ALPHA 400/630/1250 DIN |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |