8GK9601-3KK31 | Siemens
Cover, cut-out 9x 12TE, plastic, (W x H) 750 x 450 mm, 108 HP, light gray, for ALPHA 400/630/1250 DIN, 8GK9601-3KK31
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
82.5503 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
82.55 € *
Price list
Quantity
Price per unit*
1 pcs.
82.5503 €
10 pcs.
80.9200 €
*incl. VAT plus shipping costs
Subject to prior sale
Cover, 8GK9601-3KK31, Siemens
ALPHA 630 DIN, cover, Height=450 mm, Width=750 mm, cutout 9x 12 MW.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover | |
| Version | cut-out 9x 12TE | |
| Material | plastic | |
| Width | 750 mm | |
| Height | 450 mm | |
| cutting pitch differential | 108 HP | |
| Colour | light gray | |
| Suitable for | ALPHA 400/630/1250 DIN |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |