8GK9601-1KK31 | Siemens

Cover, cut-out 3x 12TE, plastic, (W x H) 750 x 150 mm, 36 HP, light gray, for ALPHA 400/630/1250 DIN, 8GK9601-1KK31

Order No.: 81P8641
EAN: 4001869304052
MPN:
8GK9601-1KK31
8GK96011KK31
Series: ALPHA 630 DIN
8GK9601-1KK31 Siemens Accessories for Enclosures Image 1
8GK9601-1KK31 Siemens Accessories for Enclosures Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
52.6932 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
52.69 € *
Price list
Quantity
Price per unit*
1 pcs.
52.6932 €
10 pcs.
51.6579 €
*incl. VAT plus shipping costs
Subject to prior sale

Cover, 8GK9601-1KK31, Siemens

ALPHA 630 DIN, cover, Height=150 mm, Width=750 mm, cutout 3x 12 MW.

Technical specifications
Filter Property Value
Product type cover
Version cut-out 3x 12TE
Material plastic
Width 750 mm
Height 150 mm
cutting pitch differential 36 HP
Colour light gray
Suitable for ALPHA 400/630/1250 DIN
Logistics
Property Value
Country of origin DE
Customs tariff number 85381000
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes