8GK9561-0KK01 | Siemens
Door closing system, (W x H) 52.6 x 350 mm, 8GK9561-0KK01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
60.214 € *
Standard delivery time from the manufacturer is: 1 Week
Swivel lever, 8GK9561-0KK01, Siemens
ALPHA, Locking system, for cabinet-height doors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | door closing system | |
| Width | 52.6 mm | |
| Height | 350 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83014090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |