8GK9532-8KK20 | Siemens
Mounting plate, without cover, steel, (W x H) 500 x 1350 mm, for ALPHA 400 DIN, 8GK9532-8KK20
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
127.9012 € *
Standard delivery time from the manufacturer is: On Request
Mounting panel, 8GK9532-8KK20, Siemens
ALPHA, mounting plate, W: 500 mm, H: 1350 mm. Cabinet height without cover.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Version | without cover | |
| Material | steel | |
| Width | 500 mm | |
| Height | 1350 mm | |
| Suitable for | ALPHA 400 DIN |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |