8GK9531-4KK10 | Siemens
Mounting plate, without cover, steel, (W x H) 250 x 600 mm, for ALPHA 400 DIN, 8GK9531-4KK10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.1256 € *
Standard delivery time from the manufacturer is: On Request
Mounting panel, 8GK9531-4KK10, Siemens
ALPHA, mounting plate, W: 250 mm, H: 600 mm. Cabinet height without cover.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Version | without cover | |
| Material | steel | |
| Width | 250 mm | |
| Height | 600 mm | |
| Suitable for | ALPHA 400 DIN |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |