8GK9513-8KK20 | Siemens
Door, rectangular, (W x H) 550 x 1950 mm, light gray, for ALPHA 630 DIN, 8GK9513-8KK20
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
299.6182 € *
Standard delivery time from the manufacturer is: 1 Week
Door, 8GK9513-8KK20, Siemens
ALPHA 630 DIN, Replacement door for cabinet W=550 mm W=550 mm, H=1950 mm, complete door incl. lock and bar rods, RAL7035 Door width 550 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | door | |
| Design | rectangular | |
| Width | 550 mm | |
| Height | 1950 mm | |
| Colour | light gray | |
| Suitable for | ALPHA 630 DIN |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |