8GK9510-8KK31 | Siemens

Door half, left, rectangular, steel, (W x H) 525 x 1250 mm, white, 8GK9510-8KK31

Order No.: 81P8906
EAN: 4001869336459
MPN:
8GK9510-8KK31
8GK95108KK31
Series: ALPHA
8GK9510-8KK31 Siemens Accessories for Enclosures Image 1
8GK9510-8KK31 Siemens Accessories for Enclosures Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
126.3304 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
126.33 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
126.3304 €

Door half, 8GK9510-8KK31, Siemens

ALPHA, door half, Left, IP55, H: 1250 mm, W: 525 mm, RAL 9016, type of protection 1 and 2.

Technical specifications
Filter Property Value
Product type door half
Version left
Design rectangular
Material steel
Width 525 mm
Height 1250 mm
Colour white
Degree of protection (IP) IP55
Logistics
Property Value
Customs tariff number 85381000
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes