8GK9510-6KK51 | Siemens
Door half, left, rectangular, steel, (W x H) 775 x 950 mm, white, 8GK9510-6KK51
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
132.6731 € *
Standard delivery time from the manufacturer is: 3 Weeks
Door half, 8GK9510-6KK51, Siemens
ALPHA, door half, Left, IP55, H: 950 mm, W: 775 mm, RAL 9016, type of protection 1 and 2.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | door half | |
| Version | left | |
| Design | rectangular | |
| Material | steel | |
| Width | 775 mm | |
| Height | 950 mm | |
| Colour | white | |
| Degree of protection (IP) | IP55 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |