8GK9103-0KK30 | Siemens
Partition wall, plastic, (W) 750 mm, for ALPHA 400/630 DIN, 8GK9103-0KK30
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.7532 € *
Standard delivery time from the manufacturer is: On Request
Partition wall, 8GK9103-0KK30, Siemens
ALPHA 400/630 DIN, Partition wall horizontal, W=750.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | partition wall | |
| Material | plastic | |
| Width | 750 mm | |
| Suitable for | ALPHA 400/630 DIN |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |