8GK9101-0KK05 | Siemens
Cable entry plate, steel, (W x H x D) 214 x 2 x 136 mm, for ALPHA 400/630/1250, 8GK9101-0KK05
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
72.4948 € *
Standard delivery time from the manufacturer is: 1 Week
Cable flange, 8GK9101-0KK05, Siemens
ALPHA Cable flange sheet metal IP55 with 1 x Rubber cable entry for cable with diameter 14 mm-65 mm for ALPHA 400, 630, 1250 214 mm x 136 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable entry plate | |
| Material | steel | |
| Width | 214 mm | |
| Height | 2 mm | |
| Depth | 136 mm | |
| Degree of protection (IP) | IP55 | |
| Suitable for | ALPHA 400/630/1250 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |