8GK9100-0KK03 | Siemens
Blind flange plate, metal, (L) 214 mm, light gray, for ALPHA 400/630 DIN, 8GK9100-0KK03
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.5013 € *
Standard delivery time from the manufacturer is: On Request
Flange plate, 8GK9100-0KK03, Siemens
ALPHA 400/630 DIN Dummy flange plate, IP55, made of metal RAL7035 with fixing accessories (1 set = 2 units).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | blind flange plate | |
| Material | metal | |
| Length | 214 mm | |
| Colour | light gray | |
| Degree of protection (IP) | IP55 | |
| Suitable for | ALPHA 400/630 DIN |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |