8GK6432-4KK33 | Siemens
Installation kit, (W x H x D) 900 x 400 x 400 mm, 8GK6432-4KK33
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
313.8863 € *
Standard delivery time from the manufacturer is: 1 Week
Installation kit, 8GK6432-4KK33, Siemens
ALPHA assembly kit 2x 3KF1/2 or 1x 3KF3/4 up to 400 A, H=400 mm, W=900 mm for rotary operating mechanism in the section cover center Distributor depth min. 400 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | installation kit | |
| Width | 900 mm | |
| Height | 400 mm | |
| Depth | 400 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |