8GK6432-2KK23 | Siemens
Installation kit, (W x H) 600 x 200 mm, 8GK6432-2KK23
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
226.9925 € *
Standard delivery time from the manufacturer is: 1 Week
Installation kit, 8GK6432-2KK23, Siemens
ALPHA assembly kit 2x 3KF2 up to 160 A, H=200 mm, W=600 mm for devices with central direct operating mechanism
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | installation kit | |
| Width | 600 mm | |
| Height | 200 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |