8GK6431-4KK34 | Siemens
Installation kit, (W x H) 900 x 400 mm, 8GK6431-4KK34
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
167.0522 € *
Standard delivery time from the manufacturer is: 1 Week
Installation kit, 8GK6431-4KK34, Siemens
ALPHA NF assembly kit for 3KA712/3KL712 (250 A) H=400, W=900 mm Distributor depth from 250 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | installation kit | |
| Width | 900 mm | |
| Height | 400 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |