8GK4853-0KK20 | Siemens
DIN crossbar, (W) 500 mm, for ALPHA 400/630, 8GK4853-0KK20
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.5846 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
26.58 € *
Price list
Quantity
Price per unit*
1 pcs.
26.5846 €
2 pcs.
26.0729 €
*incl. VAT plus shipping costs
Subject to prior sale
DIN crossbar, 8GK4853-0KK20, Siemens
ALPHA 400/630 crossbeam W=500 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | DIN crossbar | |
| Width | 500 mm | |
| Suitable for | ALPHA 400/630 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |