8GK4800-2KK12 | Siemens
Installation kit, (W x H) 250 x 300 mm, 8GK4800-2KK12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
151.7488 € *
Standard delivery time from the manufacturer is: 1 Week
Installation kit, 8GK4800-2KK12, Siemens
ALPHA, installation kit bus-mounting fuse base, for 60 mm busbar system 8US 3 and 4 pin, H: 300 mm, W: 250 mm, Vertical installation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | installation kit | |
| Width | 250 mm | |
| Height | 300 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |