8GK4752-5KK25 | Siemens
Installation kit, (W x H) 750 x 500 mm, 8GK4752-5KK25
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
200.753 € *
Standard delivery time from the manufacturer is: On Request
Installation kit, 8GK4752-5KK25, Siemens
ALPHA DIN, Assembly kit for 4x In-line fuse switch disconnector 3NJ4 Sz. 1-3, H=750 W=500.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | installation kit | |
| Width | 750 mm | |
| Height | 500 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |