8GK4723-2KK10 | Siemens
Installation kit, straight, (W x H) 500 x 300 mm, 8GK4723-2KK10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
119.1666 € *
Standard delivery time from the manufacturer is: 1 Week
Installation kit, 8GK4723-2KK10, Siemens
ALPHA assembly kit 1x 3KF2 up to 160 A, H=300 mm, W=500 mm for devices with central direct operating mechanism, distributor depth min. 250 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | installation kit | |
| Design | straight | |
| Width | 500 mm | |
| Height | 300 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |