8GK4663-2KK12 | Siemens
Installation kit, straight, (W x H) 250 x 300 mm, for ALPHA 400/630, 8GK4663-2KK12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
73.9109 € *
Standard delivery time from the manufacturer is: On Request
Installation kit, 8GK4663-2KK12, Siemens
ALPHA 400/630 assembly kit, H=300 W=250 1x 3NP4075/3NP4076 on busbar 40/60 mm (without busbar holder) including suitable cover frame for busbar holder 8GK9711-0KK03.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | installation kit | |
| Design | straight | |
| Width | 250 mm | |
| Height | 300 mm | |
| Suitable for | ALPHA 400/630 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |