8GK4501-3KK13 | Siemens
Blank field cover installation kit, with support, plastic, (W x H) 250 x 450 mm, light gray, for ALPHA 400/630 DIN, 8GK4501-3KK13
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
87.108 € *
Standard delivery time from the manufacturer is: On Request
Blank field cover installation kit, 8GK4501-3KK13, Siemens
ALPHA 400/630 DIN Reserve section cover assembly kit with supports, 40 mm deep drawn, H=450 W=250.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | blank field cover installation kit | |
| Version | with support | |
| Material | plastic | |
| Width | 250 mm | |
| Height | 450 mm | |
| Colour | light gray | |
| Suitable for | ALPHA 400/630 DIN |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |