8GK4500-2KK20 | Siemens
Front cover, plastic, (W x H) 500 x 300 mm, 8GK4500-2KK20
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
75.9458 € *
Standard delivery time from the manufacturer is: 3 Weeks
Field cover installation kit, 8GK4500-2KK20, Siemens
ALPHA, SC. For measuring instruments H300 W500, 4 measuring instruments 96x 96, 1 change-over switch.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front cover | |
| Material | plastic | |
| Width | 500 mm | |
| Height | 300 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |