8GK4452-1KK12 | Siemens
Installation kit, straight, (W x H) 250 x 150 mm, 8GK4452-1KK12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
57.3461 € *
Standard delivery time from the manufacturer is: 1 Week
Installation kit, 8GK4452-1KK12, Siemens
ALPHA DIN Assembly kit perforated mounting plate h=150, w=250 with cover.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | installation kit | |
| Design | straight | |
| Width | 250 mm | |
| Height | 150 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |