8GK4451-2KK11 | Siemens
Mounting plate, straight, sheet steel, (W x H) 250 x 300 mm, 8GK4451-2KK11
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
72.1378 € *
Standard delivery time from the manufacturer is: On Request
Mounting plate, 8GK4451-2KK11, Siemens
ALPHA 160 DIN, Mounting plate assembly kit, H=300 W=250.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Design | straight | |
| Material | sheet steel | |
| Width | 250 mm | |
| Height | 300 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |