8GK4402-3KK32 | Siemens
Installation kit, straight, (W x H) 750 x 450 mm, for ALPHA 400/630 DIN, 8GK4402-3KK32
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
220.9949 € *
Standard delivery time from the manufacturer is: On Request
Installation kit, 8GK4402-3KK32, Siemens
ALPHA 400/630 DIN, Assembly kit for terminal blocks vertical, H=450 W=750.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | installation kit | |
| Design | straight | |
| Width | 750 mm | |
| Height | 450 mm | |
| Suitable for | ALPHA 400/630 DIN |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |