8GK4402-2KK12 | Siemens
Installation kit, straight, (W x H) 250 x 300 mm, for ALPHA 400/630 DIN, 8GK4402-2KK12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
87.9529 € *
Standard delivery time from the manufacturer is: On Request
Installation kit, 8GK4402-2KK12, Siemens
ALPHA 400/630 DIN, Assembly kit, modular terminal blocks with terminal strip, section cover closed vertical, H=300 W=250.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | installation kit | |
| Design | straight | |
| Width | 250 mm | |
| Height | 300 mm | |
| Suitable for | ALPHA 400/630 DIN |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |