8GK4351-3KK32 | Siemens

Installation kit, straight, (W x H) 750 x 450 mm, 12 HP, for built-in installation devices, row spacing 150 mm, 8GK4351-3KK32

Order No.: 81P8520
EAN: 4001869288246
MPN:
8GK4351-3KK32
8GK43513KK32
8GK4351-3KK32 Siemens Accessories for Enclosures Image 1
8GK4351-3KK32 Siemens Accessories for Enclosures Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
156.5207 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
156.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
156.5207 €

Installation kit, 8GK4351-3KK32, Siemens

ALPHA 400/630 DIN, Assembly kit for modular installation devices, 150 mm clearance between rows, H=450, W=750.

Technical specifications
Filter Property Value
Product type installation kit
Design straight
Width 750 mm
Height 450 mm
cutting pitch differential 12 HP
Suitable for built-in installation devices, row spacing 150 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85381000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes