8GK4301-4KK21 | Siemens

Installation kit, straight, (W x H) 500 x 600 mm, 12 HP, for built-in installation devices, row spacing 125 mm, 8GK4301-4KK21

Order No.: 81P8214
EAN: 4001869257228
MPN:
8GK4301-4KK21
8GK43014KK21
Series: ALPHA 160 DIN
8GK4301-4KK21 Siemens Accessories for Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
134.2677 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
134.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
134.2677 €

Installation kit, 8GK4301-4KK21, Siemens

ALPHA 160 DIN, Mounting kit for modular installation devices, clearance between rows 125 mm, H=600 W=500.

Technical specifications
Filter Property Value
Product type installation kit
Design straight
Width 500 mm
Height 600 mm
cutting pitch differential 12 HP
Suitable for built-in installation devices, row spacing 125 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85381000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes