8GK4301-3KK22 | Siemens
Installation kit, straight, (W x H) 500 x 450 mm, 12 HP, for built-in installation devices, row spacing 125 mm, 8GK4301-3KK22
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
98.5082 € *
Standard delivery time from the manufacturer is: On Request
Installation kit, 8GK4301-3KK22, Siemens
ALPHA 400/630 DIN, Assembly kit for modular installation devices, clearance between rows 125 mm, H=450 W=500.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | installation kit | |
| Design | straight | |
| Width | 500 mm | |
| Height | 450 mm | |
| cutting pitch differential | 12 HP | |
| Suitable for | built-in installation devices, row spacing 125 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |