8GK4100-7KK22 | Siemens
Quick assembly kit, straight, (W x H x D) 500 x 1050 x 210 mm, 12 HP, for ALPHA 400, 8GK4100-7KK22
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
222.4943 € *
Standard delivery time from the manufacturer is: 1 Week
Quick assembly kit, 8GK4100-7KK22, Siemens
ALPHA 400, Quick assembly kit, H=1050, W=500, 2 terminal strips, 5 rows REG.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | quick assembly kit | |
| Design | straight | |
| Width | 500 mm | |
| Height | 1050 mm | |
| Depth | 210 mm | |
| cutting pitch differential | 12 HP | |
| Suitable for | ALPHA 400 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |