8GK4100-7KK12 | Siemens

Quick assembly kit, straight, (W x H x D) 250 x 1050 x 210 mm, 12 HP, for ALPHA 400, 8GK4100-7KK12

Order No.: 81P8323
EAN: 4001869416250
MPN:
8GK4100-7KK12
8GK41007KK12
Series: ALPHA 400
8GK4100-7KK12 Siemens Accessories for Enclosures Image 1
8GK4100-7KK12 Siemens Accessories for Enclosures Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
172.4191 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
172.42 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
172.4191 €

Quick assembly kit, 8GK4100-7KK12, Siemens

ALPHA 400, Quick assembly kit, H=1050, W=250, 2 terminal strips, 5 rows REG.

Technical specifications
Filter Property Value
Product type quick assembly kit
Design straight
Width 250 mm
Height 1050 mm
Depth 210 mm
cutting pitch differential 12 HP
Suitable for ALPHA 400
Logistics
Property Value
Customs tariff number 85381000
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes