8GK4100-6KK32 | Siemens

Quick assembly kit, straight, (W x H x D) 750 x 900 x 210 mm, 12 HP, for ALPHA 400, 8GK4100-6KK32

Order No.: 81P8334
EAN: 4001869416243
MPN:
8GK4100-6KK32
8GK41006KK32
Series: ALPHA 400
8GK4100-6KK32 Siemens Accessories for Enclosures Image 1
8GK4100-6KK32 Siemens Accessories for Enclosures Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
297.3810 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
297.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
297.3810 €

Quick assembly kit, 8GK4100-6KK32, Siemens

ALPHA 400, Quick assembly kit, H=900, W=750, 2 terminal strips, 4 rows REG.

Technical specifications
Filter Property Value
Product type quick assembly kit
Design straight
Width 750 mm
Height 900 mm
Depth 210 mm
cutting pitch differential 12 HP
Suitable for ALPHA 400
Logistics
Property Value
Customs tariff number 85381000
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes