8GK4051-3KK11 | Siemens
Quick assembly kit, straight, (W x H x D) 250 x 450 x 210 mm, 12 HP, for built-in installation devices, row spacing 150 mm, 8GK4051-3KK11
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
91.3325 € *
Standard delivery time from the manufacturer is: On Request
Quick assembly kit, 8GK4051-3KK11, Siemens
ALPHA 160 DIN, quick assembly kit for installation, built-in units with clearance between rows 150 mm, H=450, W=250.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | quick assembly kit | |
| Design | straight | |
| Width | 250 mm | |
| Height | 450 mm | |
| Depth | 210 mm | |
| cutting pitch differential | 12 HP | |
| Suitable for | built-in installation devices, row spacing 150 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |