8GK4001-8KK12 | Siemens
Quick assembly kit, straight, (W x H x D) 250 x 1200 x 210 mm, 12 HP, for ALPHA 400 DIN, 8GK4001-8KK12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
191.0307 € *
Standard delivery time from the manufacturer is: 1 Week
Quick assembly kit, 8GK4001-8KK12, Siemens
ALPHA 400 DIN, quick assembly kit for installation, Built-in units with clearance between rows 125 mm with N/PE bar, with longitudinal stays, H=1200 W=250.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | quick assembly kit | |
| Design | straight | |
| Width | 250 mm | |
| Height | 1200 mm | |
| Depth | 210 mm | |
| cutting pitch differential | 12 HP | |
| Suitable for | ALPHA 400 DIN |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |