8GF5771 | Siemens

Busbar, drilled with thread, Cu, (L x W x H) 1300 x 15 x 5 mm, for ALPHA 630, 8GF5771

Order No.: 81P8684
EAN: 4001869392608
MPN:
8GF5771
8GF5771 Siemens Accessories for Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
75.8625 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
75.86 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
75.8625 €

ALPHA 630 Universal Copper bar L=1300 mm 15x 5 mm, drilled with thread

Technical specifications
Filter Property Value
Product type busbar
Version drilled with thread
Material Cu
Length 1300 mm
Width 15 mm
Height 5 mm
Suitable for ALPHA 630
Logistics
Property Value
Country of origin DE
Customs tariff number 85369001
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes